CAD | USD

cms-photo-not-available
RBDJR0100FL
Digi-Key Part Number
RBDJR0100FL-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
RBDJR0100FL
Supplier
Description
RES 0.01 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
10 ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
-
Part Status
Active
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Foil
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.041" (1.05mm)
Failure Rate
-
Number of Terminations
2
Resistance
10 mOhms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
4,000$5.69169$22,766.76
Additional Resources
AttributeDescription
Standard Package1