cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCY50R000B

Digi-Key Part Number
PCY50R000B-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
PCY50R000B
Supplier
Description
PCY50R000B 2.5 PPM
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
50 Ohms ±0.1% 10W Metal Foil Chassis Mount Resistor
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
-
Part Status
Active
Resistance
50 Ohms
Tolerance
±0.1%
Power (Watts)
10W
Composition
Metal Foil
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
-
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
1.575" L x 0.787" W (40.00mm x 20.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Lead Style
4-Terminal
Package / Case
Radial
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
PCY50R000B-ND
QtyUnit PriceExt Price
1$126.76000$126.76
Additional Resources
AttributeDescription
Standard Package1