CAD | USD

cms-photo-not-available

MAY18K000F

Digi-Key Part Number
MAY18K000F-ND
Manufacturer
Vishay Foil Resistors (Division of Vishay Precision Group)
Manufacturer Product Number
MAY18K000F
Supplier
Description
RES 18K OHM 1% 0.3W RADIAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
18 kOhms ±1% 0.3W Through Hole Resistor Radial Metal Foil
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Foil Resistors (Division of Vishay Precision Group)
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
0.3W
Composition
Metal Foil
Features
-
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.311"" L x 0.110"" W (7.90mm x 2.80mm)
Height - Seated (Max)
0.335"" (8.50mm)
Failure Rate
-
Number of Terminations
2
Resistance
18 kOhms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package1