RFCS Series 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFCS04025600CJTT1

Digi-Key Part Number
909-1004-2-ND - Tape & Reel (TR)
909-1004-1-ND - Cut Tape (CT)
909-1004-6-ND - Digi-Reel®
Manufacturer
Vishay Electro-Films
Manufacturer Product Number
RFCS04025600CJTT1
Supplier
Description
CAP SILICON 5.6PF 5% 25V 0402
Detailed Description
5.6 pF Silicon Capacitor 25 V 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Electro-Films
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
5.6 pF
Tolerance
±5%
Voltage - Breakdown
25 V
ESL (Equivalent Series Inductance)
-
Applications
-
Features
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Height
0.016" (0.41mm)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
909-1005-2-ND
909-1004-1
909-1004-2
909-1005-1
RFCS04025600CJTTS
909-1004-6
909-1005-2
909-1005-6
909-1005-6-ND
909-1005-1-ND
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
04023J5R6BBSTRKYOCERA AVX1,403478-4429-1-ND$1.06000Similar