RFCS Series 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFCS04022700BJTT1

Digi-Key Part Number
909-1023-2-ND - Tape & Reel (TR)
909-1023-1-ND - Cut Tape (CT)
909-1023-6-ND - Digi-Reel®
Manufacturer
Vishay Electro-Films
Manufacturer Product Number
RFCS04022700BJTT1
Supplier
Description
CAP SILICON 27PF 5% 10V 0402
Detailed Description
27 pF Silicon Capacitor 10 V 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Electro-Films
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
27 pF
Tolerance
±5%
Voltage - Breakdown
10 V
ESL (Equivalent Series Inductance)
-
Applications
-
Features
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Height
0.016" (0.41mm)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
909-1023-2
909-1023-6
909-1023-1
Standard Package1,000