Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR5R0500DEB | |
|---|---|
DigiKey Part Number | WSR5R0500DEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSR5R0500DEB |
Description | RES 0.05 OHM 0.5% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR5R0500DBA | Vishay Dale | 0 | WSR5R0500DBA-ND | $12.19340 | Parametric Equivalent |
| WSR5R0500DEA | Vishay Dale | 0 | WSR5R0500DEA-ND | $5.29865 | Parametric Equivalent |
| WSR5R0500DEK | Vishay Dale | 0 | WSR5R0500DEK-ND | $5.34500 | Parametric Equivalent |
| WSR5R0500DTA | Vishay Dale | 0 | WSR5R0500DTA-ND | $10.59470 | Parametric Equivalent |
| WSR5R0500DTB | Vishay Dale | 0 | WSR5R0500DTB-ND | $10.59470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.29865 | $5,298.65 |


