Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR3R1000DEK | |
|---|---|
DigiKey Part Number | WSR3R1000DEK-ND |
Manufacturer | |
Manufacturer Product Number | WSR3R1000DEK |
Description | RES 0.1 OHM 0.5% 3W 4527 |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR3R1000DBA | Vishay Dale | 0 | WSR3R1000DBA-ND | $6.17250 | Parametric Equivalent |
| WSR3R1000DEA | Vishay Dale | 0 | WSR3R1000DEA-ND | $2.28800 | Parametric Equivalent |
| WSR3R1000DTA | Vishay Dale | 0 | WSR3R1000DTA-ND | $4.57861 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.99020 | $299.02 |


