
WSR34L000FEA | |
|---|---|
DigiKey Part Number | WSRB-.004TR-ND - Tape & Reel (TR) WSRB-.004CT-ND - Cut Tape (CT) WSRB-.004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR34L000FEA |
Description | RES 0.004 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR34L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.16000 | $3.16 |
| 10 | $2.09900 | $20.99 |
| 25 | $1.80800 | $45.20 |
| 50 | $1.62600 | $81.30 |
| 100 | $1.47100 | $147.10 |
| 250 | $1.30124 | $325.31 |
| 500 | $1.19500 | $597.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.49698 | $2,245.47 |
| 3,000 | $1.40283 | $4,208.49 |
| 4,500 | $1.35447 | $6,095.12 |
| 7,500 | $1.29978 | $9,748.35 |
| 10,500 | $1.26720 | $13,305.60 |

