CAD | USD

cms-photo-not-available
WSR2R0800FTA
Digi-Key Part Number
WSR2R0800FTA-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
WSR2R0800FTA
Supplier
Description
RES 0.08 OHM 1% 2W 4527
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
80 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Ratings
AEC-Q200
Supplier Device Package
4527
Size / Dimension
0.455"" L x 0.275"" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100"" (2.54mm)
Failure Rate
-
Number of Terminations
2
Resistance
80 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1,500