CAD | USD

Quote Required, submit request here.
cms-photo-not-available
WSLP0603R0660FTG
Digi-Key Part Number
WSLP0603R0660FTG-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
WSLP0603R0660FTG
Supplier
Description
RES 0.066 OHM 1% 2/5W 0603
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
66 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.4W, 2/5W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0603 (1608 Metric)
Ratings
AEC-Q200
Supplier Device Package
0603
Size / Dimension
0.060"" L x 0.030"" W (1.52mm x 0.76mm)
Height - Seated (Max)
0.023"" (0.58mm)
Failure Rate
-
Number of Terminations
2
Resistance
66 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package5,000