WSL2726 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL27262L000FEA

DigiKey Part Number
541-10339-2-ND - Tape & Reel (TR)
541-10339-1-ND - Cut Tape (CT)
541-10339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL27262L000FEA
Description
RES 0.002 OHM 1% 3W 2726
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL27262L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,215
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.16000$4.16
10$2.77300$27.73
25$2.39600$59.90
50$2.16060$108.03
100$1.96010$196.01
250$1.74060$435.15
500$1.60322$801.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.45511$2,182.66
3,000$1.36321$4,089.63
4,500$1.31602$5,922.09
7,500$1.26265$9,469.88
10,500$1.23085$12,923.92
Manufacturers Standard Package