
WSL2512R0470FEB | ||
---|---|---|
Digi-Key Part Number | 541-WSL2512R0470FEBTR-ND - Tape & Reel (TR) 541-WSL2512R0470FEBCT-ND - Cut Tape (CT) 541-WSL2512R0470FEBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WSL2512R0470FEB | |
Description | RES 0.047 OHM 1% 1W 2512 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | 47 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
PCN Design/Specification | WSL WSK 28-Feb-2022 |
Part Numbering Guide | Wirewound Resistors Part Numbering Manual |
Forum Discussions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.87700 | $18.77 |
25 | $1.72600 | $43.15 |
50 | $1.57440 | $78.72 |
100 | $1.36230 | $136.23 |
250 | $1.15048 | $287.62 |
500 | $0.96882 | $484.41 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.80533 | $805.33 |
2,000 | $0.78717 | $1,574.34 |
5,000 | $0.77203 | $3,860.15 |
10,000 | $0.75387 | $7,538.70 |
Attribute | Description |
---|---|
Other Names | 541-WSL2512R0470FEBDKR 541-WSL2512R0470FEBCT WSL2512R0470FEB-ND 541-WSL2512R0470FEBTR |
Standard Package | 1,000 |