CAD | USD

WSL 2512
WSL 2512
WSLJ, A, C, E, G, K Series
WSL2512R0400FEA
Digi-Key Product Number
WSLG-.04TR-ND
WSLG-.04CT-ND
WSLG-.04DKR-ND
ManufacturerVishay Dale
Manufacturer Product NumberWSL2512R0400FEA
DescriptionRES 0.04 OHM 1% 1W 2512
Manufacturer Standard Lead Time8 Weeks
Detailed Description40 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Product Attributes
TypeDescriptionSelect
Category
Mfr
Vishay Dale
SeriesWSL
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6432 Metric)
Ratings
AEC-Q200
Supplier Device Package
2512
Size / Dimension
0.250"" L x 0.125"" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035"" (0.89mm)
Failure Rate
-
Number of Terminations
2
Resistance
40 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

50,620 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.11000$2.11
10$1.86300$18.63
25$1.71320$42.83
50$1.56280$78.14
100$1.35240$135.24
250$1.14200$285.50
500$0.96170$480.85
1,000$0.81744$817.44
Additional Resources
AttributeDescription
Other NamesWSLG-.04TR
Standard Package2,000