CAD | USD

WSL 2010
WSL 2010
WSLJ, A, C, E, G, K Series
WSL2010R1500FEA
Digi-Key Part Number
WSLE-.15TR-ND
WSLE-.15CT-ND
WSLE-.15DKR-ND
ManufacturerVishay Dale
Manufacturer Product NumberWSL2010R1500FEA
DescriptionRES 0.15 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time15 Weeks
Detailed Description150 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Product Attributes
TypeDescriptionSelect
Category
Mfr
Vishay Dale
SeriesWSL
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Ratings
AEC-Q200
Supplier Device Package
2010
Size / Dimension
0.200"" L x 0.100"" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035"" (0.89mm)
Failure Rate
-
Number of Terminations
2
Resistance
150 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

65,621 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.31000$1.31
10$1.12900$11.29
25$0.99160$24.79
50$0.90600$45.30
100$0.78640$78.64
250$0.68380$170.95
500$0.56758$283.79
1,000$0.46500$465.00
Additional Resources
AttributeDescription
Other NamesWSLE-.15TR
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
WSL2010R1500FEA18Vishay Dale13,708WSLF-.15CT-ND$1.57000Upgrade