CAD | USD

Non-Stock
cms-photo-not-available
WSL20102L000FEB
Digi-Key Product Number
WSL20102L000FEB-ND
ManufacturerVishay Dale
Manufacturer Product NumberWSL20102L000FEB
DescriptionRES 0.002 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time20 Weeks
Detailed Description2 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Product Attributes
TypeDescriptionSelect
Category
Mfr
Vishay Dale
SeriesWSL
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Element
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±275ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Ratings
AEC-Q200
Supplier Device Package
2010
Size / Dimension
0.200"" L x 0.100"" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035"" (0.89mm)
Failure Rate
-
Number of Terminations
2
Resistance
2 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
1,000$1.09685$1,096.85
2,000$1.07576$2,151.52
5,000$1.06310$5,315.50
10,000$1.03357$10,335.70
Additional Resources
AttributeDescription
Standard Package1,000