CAD | USD

WSL 2010
WSL 2010
WSLJ, A, C, E, G, K Series
WSL20101L000FEA
Digi-Key Product Number
WSLE-.001TR-ND
WSLE-.001CT-ND
WSLE-.001DKR-ND
ManufacturerVishay Dale
Manufacturer Product NumberWSL20101L000FEA
DescriptionRES 0.001 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time20 Weeks
Detailed Description1 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Product Attributes
TypeDescriptionSelect
Category
Mfr
Vishay Dale
SeriesWSL
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±275ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Ratings
AEC-Q200
Supplier Device Package
2010
Size / Dimension
0.200"" L x 0.100"" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035"" (0.89mm)
Failure Rate
-
Number of Terminations
2
Resistance
1 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

66,011 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.32000$2.32
10$2.05800$20.58
25$1.89200$47.30
50$1.72600$86.30
100$1.49370$149.37
250$1.26132$315.33
500$1.06216$531.08
1,000$0.90283$902.83
Additional Resources
AttributeDescription
Other NamesWSLE-.001TR
Standard Package4,000