
WSL1206R0350FEA | |
|---|---|
DigiKey Part Number | 541-10318-2-ND - Tape & Reel (TR) 541-10318-1-ND - Cut Tape (CT) 541-10318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0350FEA |
Description | RES 0.035 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 35 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 10 | $1.27300 | $12.73 |
| 25 | $1.09040 | $27.26 |
| 50 | $0.97640 | $48.82 |
| 100 | $0.87920 | $87.92 |
| 250 | $0.77284 | $193.21 |
| 500 | $0.70620 | $353.10 |
| 1,000 | $0.64961 | $649.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.62543 | $2,501.72 |
| 8,000 | $0.58723 | $4,697.84 |
| 12,000 | $0.56761 | $6,811.32 |
| 20,000 | $0.54542 | $10,908.40 |
| 28,000 | $0.53220 | $14,901.60 |

