CAD | USD

WSL 1206

WSL1206R0270FEA18

Digi-Key Part Number
WSL1206R0270FEA18-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
WSL1206R0270FEA18
Supplier
Description
RES 0.027 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
27 mOhms ±1% 0.5W, 1/2W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Element
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Failure Rate
-
Number of Terminations
2
Resistance
27 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.56940$2,277.60
Additional Resources
AttributeDescription
Standard Package4,000