18 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL1206R0180FTA

DigiKey Part Number
WSL1206R0180FTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL1206R0180FTA
Description
RES 0.018 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
18 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±75ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.44011$5,760.44
Manufacturers Standard Package