WSL1206R0120FEA18

DigiKey Part Number
541-10054-2-ND - Tape & Reel (TR)
541-10054-1-ND - Cut Tape (CT)
541-10054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL1206R0120FEA18
Description
RES 0.012 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.43000$1.43
10$1.19800$11.98
25$1.16080$29.02
50$1.05920$52.96
100$0.86760$86.76
250$0.77400$193.50
500$0.65174$325.87
1,000$0.54177$541.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.52956$2,118.24
8,000$0.51937$4,154.96
12,000$0.50715$6,085.80
28,000$0.49436$13,842.08
Manufacturers Standard Package