
WSL12061L000FEA18 | ||
---|---|---|
Digi-Key Part Number | 541-10049-2-ND - Tape & Reel (TR) 541-10049-1-ND - Cut Tape (CT) 541-10049-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WSL12061L000FEA18 | |
Description | RES 0.001 OHM 1% 1/2W 1206 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 1 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
Resource Type | Link |
---|---|
Datasheets | WSL...18 High Power |
PCN Design/Specification | WSL WSK 28-Feb-2022 |
PCN Assembly/Origin | Additional manufacturing location 22/JUN/2023 |
HTML Datasheet | WSL...18 High Power |
Part Numbering Guide | Wirewound Resistors Part Numbering Manual |
Forum Discussions | Cracking issue on Vishay WSL series Resistors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.96000 | $9.60 |
25 | $0.82320 | $20.58 |
50 | $0.74120 | $37.06 |
100 | $0.64510 | $64.51 |
250 | $0.57644 | $144.11 |
500 | $0.46666 | $233.33 |
1,000 | $0.37744 | $377.44 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36508 | $1,460.32 |
8,000 | $0.35685 | $2,854.80 |
12,000 | $0.34450 | $4,134.00 |
28,000 | $0.33626 | $9,415.28 |
Attribute | Description |
---|---|
Other Names | 541-10049-1 541-10049-2 541-10049-6 |
Standard Package | 4,000 |