CAD | USD

WSL 0805

WSL0805R0250DTG18

Digi-Key Part Number
WSL0805R0250DTG18-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
WSL0805R0250DTG18
Supplier
Description
RES 0.025 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
25 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.5%
Power (Watts)
0.25W, 1/4W
Composition
Metal Element
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.023" (0.58mm)
Failure Rate
-
Number of Terminations
2
Resistance
25 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$1.03890$5,194.50
Additional Resources
AttributeDescription
Standard Package5,000