0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL060300000ZEA9

DigiKey Part Number
541-3927-2-ND - Tape & Reel (TR)
541-3927-1-ND - Cut Tape (CT)
541-3927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL060300000ZEA9
Description
RES 0 OHM JUMPER 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL060300000ZEA9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±3900ppm/°C
Mfr
Operating Temperature
-65°C ~ 170°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Resistance
Height - Seated (Max)
0.021" (0.53mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158,947
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.57400$15.74
25$1.35160$33.79
50$1.21240$60.62
100$1.09410$109.41
250$0.96444$241.11
500$0.88332$441.66
1,000$0.81438$814.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.70551$3,527.55
10,000$0.66461$6,646.10
15,000$0.64361$9,654.15
Manufacturers Standard Package