WSBS8536L1000JK60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSBS8536L1000JK60

Digi-Key Part Number
541-WSBS8536L1000JK60-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
WSBS8536L1000JK60
Supplier
Description
100 UOHMS 5% 50W SHUNT, BATTERY
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
100 µOhms ±5% 50W Shunt, Battery Specialized Resistor Metal Element ±20ppm/°C Shunt Fixture, 60mm Pitch
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Type
Shunt, Battery
Applications
-
Composition
Metal Element
Resistance
100 µOhms
Tolerance
±5%
Power (Watts)
50W
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.29.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$32.79000$32.79
10$28.64800$286.48
25$25.88760$647.19
50$24.59300$1,229.65
100$23.73020$2,373.02
250$23.01112$5,752.78
Additional Resources
AttributeDescription
Other Names541-WSBS8536L1000JK60
Standard Package1