WSBS8536_40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSBS8536L1000JK40

Digi-Key Part Number
541-WSBS8536L1000JK40-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
WSBS8536L1000JK40
Supplier
Description
100 UOHMS 5% 50W SHUNT, BATTERY
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
100 µOhms ±5% 50W Shunt, Battery Specialized Resistor Metal Element Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Type
Shunt, Battery
Applications
-
Composition
Metal Element
Resistance
100 µOhms
Tolerance
±5%
Power (Watts)
50W
Temperature Coefficient
-
Operating Temperature
-65°C ~ 170°C
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.29.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$30.89000$30.89
10$26.99600$269.96
25$24.39360$609.84
50$23.17380$1,158.69
100$22.36060$2,236.06
250$21.68304$5,420.76
Additional Resources
AttributeDescription
Other Names541-WSBS8536L1000JK40
Standard Package100