WFCP0603R0120FE66

DigiKey Part Number
541-WFCP0603R0120FE66TR-ND - Tape & Reel (TR)
541-WFCP0603R0120FE66CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WFCP0603R0120FE66
Description
RES 0.012 OHM .5 W 1% 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.60300$6.03
25$0.49960$12.49
50$0.42260$21.13
100$0.31650$31.65
250$0.28192$70.48
500$0.23064$115.32
1,000$0.17939$179.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17042$852.10
10,000$0.16337$1,633.70
25,000$0.16017$4,004.25
50,000$0.15863$7,931.50
Manufacturers Standard Package