CAD | USD

TNPW1210
TNPW1210
TNPW e3 Series

TNPW1210590RBETA

Digi-Key Part Number
TNPW1210590RBETA-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW1210590RBETA
Supplier
Description
RES 590 OHM 0.1% 1/3W 1210
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Military Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.333W, 1/3W
Composition
Thin Film
Features
Military
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.096" W (3.20mm x 2.45mm)
Height - Seated (Max)
0.030" (0.75mm)
Failure Rate
-
Number of Terminations
2
Resistance
590 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Available To Order

Additional Resources
AttributeDescription
Other NamesTNPW1210 590R 0.1% T9 RT1
Standard Package5,000