


TNPW08051R00DEEA | |
|---|---|
DigiKey Part Number | 541-TNPW08051R00DEEATR-ND - Tape & Reel (TR) 541-TNPW08051R00DEEACT-ND - Cut Tape (CT) 541-TNPW08051R00DEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051R00DEEA |
Description | RES 1 OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.25700 | $2.57 |
| 25 | $0.23920 | $5.98 |
| 50 | $0.22540 | $11.27 |
| 100 | $0.21300 | $21.30 |
| 250 | $0.19788 | $49.47 |
| 500 | $0.18752 | $93.76 |
| 1,000 | $0.17809 | $178.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15970 | $798.50 |
| 10,000 | $0.15319 | $1,531.90 |
| 15,000 | $0.14974 | $2,246.10 |
| 25,000 | $0.14574 | $3,643.50 |
| 35,000 | $0.14332 | $5,016.20 |
| 50,000 | $0.14091 | $7,045.50 |

