TNPW0603

TNPW060343K0BEEA

Digi-Key Part Number
541-TNPW060343K0BEEATR-ND - Tape & Reel (TR)
541-TNPW060343K0BEEACT-ND - Cut Tape (CT)
541-TNPW060343K0BEEADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW060343K0BEEA
Supplier
Description
RES 43K OHM 0.1% 1/8W 0603
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
43 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
43 kOhms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.86000$0.86
10$0.61000$6.10
100$0.31710$31.71
1,000$0.17074$170.74
2,500$0.16464$411.60
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.16220$811.00
10,000$0.15550$1,555.00
Additional Resources
AttributeDescription
Other Names
541-TNPW060343K0BEEACT
541-9850-2-ND
541-9850-6
541-9850-2
TNPW060343K0BEEA-ND
541-9850-1
541-9850-6-ND
TNPW0603 43K 0.1% T9 ET1 E3
541-9850-1-ND
541-TNPW060343K0BEEATR
541-TNPW060343K0BEEADKR
Standard Package5,000