TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06031K27FETA

Digi-Key Part Number
TNPW06031K27FETA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06031K27FETA
Description
RES 1.27K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
1.27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.19151$957.55
10,000$0.18359$1,835.90
25,000$0.17999$4,499.75
50,000$0.17826$8,913.00
125,000$0.17639$22,048.75
Additional Resources
AttributeDescription
Standard Package5,000