CAD | USD

TNPW0402
TNPW0402
TNPW e3 Series

TNPW040217K8BETD

Digi-Key Part Number
TNPW040217K8BETD-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW040217K8BETD
Supplier
Description
RES 17.8K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
17.8 ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Military Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Military
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
17.8 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.35406$3,540.60
Additional Resources
AttributeDescription
Other NamesTNPW0402 17K8 0.1% T9 RT7
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TNPW040217K8BEEDVishay Dale3,639TNP17.8KDACT-ND$0.78000Direct