CAD | USD

TNPW0402
TNPW040211K1BEED
Digi-Key Product Number
541-2066-2-ND
541-2066-1-ND
541-2066-6-ND
ManufacturerVishay Dale
Manufacturer Product NumberTNPW040211K1BEED
DescriptionRES 11.1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time13 Weeks
Detailed Description11.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Product Attributes
TypeDescriptionSelect
Category
Mfr
Vishay Dale
SeriesTNPW e3
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Ratings
AEC-Q200
Supplier Device Package
0402
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016"" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
11.1 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

27,472 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.00000$1.00
10$0.70700$7.07
100$0.36770$36.77
1,000$0.19800$198.00
2,500$0.19234$480.85
Additional Resources
AttributeDescription
Other Names541-2066-2
Standard Package10,000