CAD | USD

Quote Required, submit request here.
0805 (2012 Metric)
0805 (2012 Metric)
TFPT Series Top
TFPT Series Side

TFPT0805L2201JZ

Digi-Key Part Number
TFPT0805L2201JZ-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
TFPT0805L2201JZ
Supplier
Description
THERMISTOR PTC 2.2K OHM 5% 0805
Detailed Description
PTC Thermistor 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance Tolerance
±5%
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Resistance @ 25°C
2.2 kOhms
Power - Max
100 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000