RWR81NR681DSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $78.47900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $92.85540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $92.85540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $69.48882
Datasheet
681 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR681DSS73

DigiKey Part Number
RWR81NR681DSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81NR681DSS73
Description
RES 0.681 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
681 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR681DSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81NR681DSB12Vishay Dale0RWR81NR681DSB12-ND$78.47900Parametric Equivalent
RWR81NR681DSBSLVishay Dale0RWR81NR681DSBSL-ND$92.85540Parametric Equivalent
RWR81NR681DSRSLVishay Dale0RWR81NR681DSRSL-ND$92.85540Parametric Equivalent
RWR81NR681DSS70Vishay Dale0RWR81NR681DSS70-ND$69.48882Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$69.48882$34,744.41
Manufacturers Standard Package