
RS02B590R0FB12 | |
|---|---|
DigiKey Part Number | 541-RS02B590R0FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B590R0FB12 |
Description | RS-2B 590 1% B12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 590 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.11000 | $5.11 |
| 10 | $3.43000 | $34.30 |
| 25 | $2.97440 | $74.36 |
| 50 | $2.68940 | $134.47 |
| 100 | $2.44730 | $244.73 |
| 300 | $2.13547 | $640.64 |
| 500 | $2.01576 | $1,007.88 |
| 1,000 | $1.87472 | $1,874.72 |
| 5,000 | $1.62381 | $8,119.05 |

