1 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B1K000FS70

DigiKey Part Number
RSB-1.0KTR-ND - Tape & Reel (TR)
RSB-1.0KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B1K000FS70
Description
RES 1.0K OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B1K000FS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 816
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.85900$28.59
25$2.47560$61.89
50$2.23460$111.73
100$2.03010$203.01
250$1.80580$451.45
500$1.66554$832.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.03582$2,035.82
2,000$1.90724$3,814.48
3,000$1.84121$5,523.63
5,000$1.76651$8,832.55
7,000$1.72202$12,054.14
Manufacturers Standard Package