
RS02B1K000FB12 | |
|---|---|
DigiKey Part Number | 541-RS02B1K000FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B1K000FB12 |
Description | RS-2B 1K 1% B12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.02200 | $30.22 |
| 25 | $2.61720 | $65.43 |
| 50 | $2.36320 | $118.16 |
| 100 | $2.14770 | $214.77 |
| 300 | $1.87007 | $561.02 |
| 500 | $1.76352 | $881.76 |
| 1,000 | $1.63796 | $1,637.96 |
| 5,000 | $1.41456 | $7,072.80 |

