CAD | USD

Part Status: End of Life; Last Time Buy Date: 5/24/2021. Minimums may apply.
ROX Series

ROX600102KFKF5

Digi-Key Part Number
ROX600102KFKF5-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ROX600102KFKF5
Supplier
Description
RES 102K OHM 1% 20W AXIAL
Detailed Description
±1% 20W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Last Time Buy
Tolerance
±1%
Power (Watts)
20W
Composition
Metal Oxide Film
Features
Flame Proof, High Voltage, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.310" Dia x 6.050" L (7.87mm x 153.67mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
102 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
100$51.38540$5,138.54
Additional Resources
AttributeDescription
Standard Package5