CAD | USD

RNX100

RNX10055M0JKR7

Digi-Key Part Number
RNX10055M0JKR7-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RNX10055M0JKR7
Supplier
Description
RES 55M OHM 5% 2.5W AXIAL
Detailed Description
±5% 2.5W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±5%
Power (Watts)
2.5W
Composition
Metal Oxide Film
Features
Flame Proof, High Voltage, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.140" Dia x 1.040" L (3.56mm x 26.42mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
55 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Additional Resources
AttributeDescription
Standard Package1,500