CAD | USD

RNX100
RNX10010M0KNLB
Digi-Key Part Number
RNX10010M0KNLB-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RNX10010M0KNLB
Supplier
Description
RES 10M OHM 10% 2.5W AXIAL
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
±10% 2.5W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Power (Watts)
2.5W
Composition
Metal Oxide Film
Features
Flame Proof, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.140" Dia x 1.040" L (3.56mm x 26.42mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
10 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package20