CAD | USD

RNX050
RNX050125MFKLB
Digi-Key Part Number
RNX050125MFKLB-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RNX050125MFKLB
Supplier
Description
RES 125M OHM 1% 1.2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
±1% 1.2W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
1.2W
Composition
Metal Oxide Film
Features
Flame Proof, High Voltage, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.140" Dia x 0.540" L (3.56mm x 13.72mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
125 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package20