CAD | USD

Part Status: End of Life; Last Time Buy Date: 5/24/2021. Minimums may apply.
RNX025

RNX025806KFKEL

Digi-Key Part Number
RNX025806KFKEL-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RNX025806KFKEL
Supplier
Description
RES 806K OHM 1% 1/2W AXIAL
Detailed Description
±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Last Time Buy
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Oxide Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.140" Dia x 0.290" L (3.56mm x 7.37mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
806 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package20