CAD | USD

RNX025
RNX0255K60JKRE
Digi-Key Part Number
RNX0255K60JKRE-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RNX0255K60JKRE
Supplier
Description
RES 5.6K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Oxide Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.140" Dia x 0.290" L (3.56mm x 7.37mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
5.6 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000