CAD | USD

cms-photo-not-available

RNC70H5361FRRE7

Digi-Key Part Number
541-RNC70H5361FRRE7TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RNC70H5361FRRE7
Supplier
Description
ERC-70 5.36K 1% T-2 RNC70H5361FR
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
5.36 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.75W, 3/4W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Failure Rate
R (0.01%)
Number of Terminations
2
Resistance
5.36 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$4.09942$6,149.13
Additional Resources
AttributeDescription
Other Names541-RNC70H5361FRRE7TR
Standard Package1,500