CAD | USD

cms-photo-not-available

RNC65H80R6BRB14

Digi-Key Part Number
541-RNC65H80R6BRB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RNC65H80R6BRB14
Supplier
Description
ERC-65 80.6 .1% T-2 RNC65H80R6BR
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
80.6 Ohms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.180"" Dia x 0.562"" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Failure Rate
R (0.01%)
Number of Terminations
2
Resistance
80.6 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Other Names541-RNC65H80R6BRB14
Standard Package100