Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RNC50K3322FPR36 | |
|---|---|
DigiKey Part Number | RNC50K3322FPR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50K3322FPR36 |
Description | RES 33.2K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K3322FPR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H3322BRB14 | Vishay Dale | 0 | RNC50H3322BRB14-ND | $13.89570 | Upgrade |
| RNC50H3322BSB14 | Vishay Dale | 0 | RNC50H3322BSB14-ND | $13.89570 | Upgrade |
| RNC50H3322BSBSL | Vishay Dale | 0 | RNC50H3322BSBSL-ND | $16.32450 | Upgrade |
| RNC50H3322BSR36 | Vishay Dale | 0 | RNC50H3322BSR36-ND | $3.48528 | Upgrade |
| RNC50H3322BSRE6 | Vishay Dale | 0 | RNC50H3322BSRE6-ND | $3.94146 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.28663 | $16,433.15 |


