QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C2801BB14

Digi-Key Part Number
RN60C2801BB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RN60C2801BB14
Supplier
Description
RES 2.8K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time
89 Weeks
Detailed Description
2.8 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
2.8 kOhms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
100$1.90740$190.74
300$1.63487$490.46
500$1.36240$681.20
1,000$1.20799$1,207.99

Other Suppliers on Digi-Key

351In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
2266-RN60C2801BB14
RN60C2801BB14-MIL
Standard Package100