CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CMF SERIES

RN55D4992FB14

Digi-Key Part Number
RN55D4992FB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
RN55D4992FB14
Supplier
Description
RES 49.9K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
49.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090"" Dia x 0.240"" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Failure Rate
-
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Number of Terminations
2
Resistance
49.9 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Price and Procurement

Additional Resources
AttributeDescription
Other NamesRN55D4992FB14-MIL
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RN55C4992BB14Vishay Dale98RN55C4992BB14-ND$2.57000Upgrade
RN55C4992FB14Vishay Dale5001135-1478-ND$2.57000Upgrade