
RN55D28R0FB14 | |
|---|---|
DigiKey Part Number | RN55D28R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D28R0FB14 |
Description | RES 28 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D28R0FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.13000 | $4.13 |
| 10 | $2.75600 | $27.56 |
| 25 | $2.38480 | $59.62 |
| 50 | $2.15200 | $107.60 |
| 100 | $1.95380 | $195.38 |
| 300 | $1.69863 | $509.59 |
| 500 | $1.60070 | $800.35 |
| 1,000 | $1.48528 | $1,485.28 |
| 5,000 | $1.27995 | $6,399.75 |

