CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CMF SERIES

RN55D1651FRSL

Digi-Key Part Number
RN55D1651FRSL-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RN55D1651FRSL
Supplier
Description
RES 1.65K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
1.65 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Metal Film
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
1.65 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.32806$164.03
1,000$0.26534$265.34
2,500$0.25666$641.65
Additional Resources
AttributeDescription
Other NamesRN55D1651FRSL-MIL
Standard Package100